Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMCPC1225CCopy
Newark Part No.37M3915
Product RangeMCPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $244.560 |
| 5+ | $239.080 |
| 10+ | $235.090 |
| 25+ | $231.500 |
Price for:Each
Minimum: 3
Multiple: 1
$733.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMCPC1225CCopy
Newark Part No.37M3915
Product RangeMCPC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max140Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeProportional Output
Operating Voltage Min48Vrms
Control Voltage Min40VAC
Control Voltage Max140VAC
Product RangeMCPC Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
140Vrms
Relay Terminals
Screw
Operating Voltage Min
48Vrms
Control Voltage Max
140VAC
SVHC
No SVHC (12-Jan-2017)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Proportional Output
Control Voltage Min
40VAC
Product Range
MCPC Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
