Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM50100TB600
Newark Part No.73M3307
Product RangeM50 Series
Your Part Number
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $292.400 |
| 5+ | $281.090 |
Price for:Each
Minimum: 1
Multiple: 1
$292.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM50100TB600
Newark Part No.73M3307
Product RangeM50 Series
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current100A
Bridge Rectifier Case StyleModule
No. of Pins-
Forward Voltage Max1.2V
Bridge Rectifier MountingPanel Mount
Forward Surge Current1.5kA
Operating Temperature Max125°C
Product RangeM50 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
100A
No. of Pins
-
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (12-Jan-2017)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.2V
Forward Surge Current
1.5kA
Product Range
M50 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate