Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM50100TB1200Copy
Newark Part No.73M3304
Product RangeM50 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $261.000 |
| 5+ | $256.970 |
| 10+ | $252.170 |
| 25+ | $247.130 |
Price for:Each
Minimum: 1
Multiple: 1
$261.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM50100TB1200Copy
Newark Part No.73M3304
Product RangeM50 Series
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current100A
Bridge Rectifier Case StyleModule
No. of Pins-
Forward Voltage Max1.2V
Bridge Rectifier MountingPanel Mount
Forward Surge Current1.5kA
Operating Temperature Max125°C
Product RangeM50 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
100A
No. of Pins
-
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (12-Jan-2017)
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.2V
Forward Surge Current
1.5kA
Product Range
M50 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
