Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoLVD75D80
Newark Part No.41X8055
Product RangeLVD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $220.560 |
Price for:Each
Minimum: 5
Multiple: 1
$1,102.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoLVD75D80
Newark Part No.41X8055
Product RangeLVD Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current80A
Operating Voltage Max75VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min3VDC
Control Voltage Min23VDC
Control Voltage Max24VDC
Product RangeLVD Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
75VDC
Relay Terminals
Screw
Operating Voltage Min
3VDC
Control Voltage Max
24VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
80A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
23VDC
Product Range
LVD Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
