Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoLSE240D12Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99AC9303
Product RangeLS Series
Your Part Number
89 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.190 |
| 5+ | $28.230 |
| 10+ | $27.500 |
| 25+ | $26.760 |
| 50+ | $25.980 |
| 100+ | $25.420 |
Price for:Each
Minimum: 1
Multiple: 1
$29.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoLSE240D12Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99AC9303
Product RangeLS Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current12A
Operating Voltage Max280VAC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min20VDC
Control Voltage Max28VDC
Product RangeLS Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Solder
Operating Voltage Min
24VAC
Control Voltage Max
28VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
12A
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
20VDC
Product Range
LS Series
Technical Docs (1)
Alternatives for LSE240D12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
