Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHS151DRCopy
Newark Part No.41X7849
Product RangeHS Series
Your Part Number
1,215 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 3+ | $67.990 |
| 6+ | $66.510 |
| 12+ | $65.020 |
| 27+ | $63.720 |
| 51+ | $62.420 |
| 102+ | $61.120 |
| 252+ | $59.820 |
Price for:Each
Minimum: 3
Multiple: 3
$203.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
HS Series
Heat Sink Mounting
DIN Rail
External Height
95mm
SVHC
No SVHC (12-Jan-2017)
Thermal Resistance
1.5°C/W
External Length
81.3mm
External Width
45.2mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
