Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | HS103Copy |
| Newark Part No. | 41X7835 |
| Product Range | HS Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $156.350 |
| 5+ | $151.950 |
| 10+ | $129.200 |
| 25+ | $126.620 |
| 50+ | $124.030 |
| 100+ | $121.450 |
| 10000+ | $118.860 |
Price for:Each
Minimum: 1
Multiple: 1
$156.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | HS103Copy |
| Newark Part No. | 41X7835 |
| Product Range | HS Series |
| Technical Datasheet | |
| Product Range | HS Series |
| Thermal Resistance | 1°C/W |
| Heat Sink Mounting | Panel |
| External Length | 76.2mm |
| External Height | 60.2mm |
| External Width | 132mm |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
The HS103 series panel/DIN-rail mounting Heat Sink with 1°C/W thermal resistance for 1, 2 or 3 single or dual SSRs or one 3-phase SSR.
Applications
Industrial
Technical Specifications
| Product Range | HS Series |
|---|---|
| Heat Sink Mounting | Panel |
| External Height | 60.2mm |
| SVHC | No SVHC (12-Jan-2017) |
| Thermal Resistance | 1°C/W |
|---|---|
| External Length | 76.2mm |
| External Width | 132mm |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
