Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHD60125Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.37M2852
Product RangeHD60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 3+ | $254.410 |
Price for:Each
Minimum: 3
Multiple: 3
$763.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHD60125Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.37M2852
Product RangeHD60 Series
Technical Datasheet
Contact Configuration-
Load Current125A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeHD60 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The HD60125 is a panel-mount Solid State Relay with SCR output for heavy industrial loads. It offers redesigned housing with anti-rotation barriers and a zero voltage turn-on switching. It has aluminium base plate and current regulated nominal input impedance.
- Improved SEMS screw and washer
- Direct bond copper substrate
- Direct power lead frame
- Epoxy-free design
- EMC compliant to level 3
- 4000Vrms Input/output dielectric strength
- 10⁹Ω Minimum insulation resistance
- 8pF Input/output maximum capacitance
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
125A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
HD60 Series
Technical Docs (3)
Alternatives for HD60125
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
