Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoH16WD6075G
Newark Part No.41X7932
Product RangeH16WD Series
Your Part Number
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $147.360 |
Price for:Each
Minimum: 1
Multiple: 1
$147.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoH16WD6075G
Newark Part No.41X7932
Product RangeH16WD Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current75A
Operating Voltage Max690VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeH16WD Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The H16WD6075G is a panel-mount Solid State Relay with SCR output for heavy industrial loads. It is made of thermoplastic polyester housing with aluminium base plate. It has zero-voltage turn-on (resistive load) switching.
- DC control
- 4000Vrms Input/output dielectric strength
- 10¹⁰Ω Minimum insulation resistance
- 8pF Input/output maximum capacitance
- -40 to 80°C Operating temperature range
- Green LED status indicator
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
690VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
75A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
H16WD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate