Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoH16WD6050G
Newark Part No.41X7929
Product RangeH16WD Series
Your Part Number
Technical Datasheet
61 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $134.130 |
Price for:Each
Minimum: 2
Multiple: 1
$268.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoH16WD6050G
Newark Part No.41X7929
Product RangeH16WD Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current50A
Operating Voltage Max690VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeH16WD Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
690VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
H16WD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate