Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoH12D4825DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99AC9260
Product RangeH12D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $168.530 |
| 5+ | $164.930 |
| 10+ | $161.330 |
| 25+ | $158.060 |
| 50+ | $154.780 |
| 100+ | $151.680 |
| 10000+ | $148.590 |
Price for:Each
Minimum: 1
Multiple: 1
$168.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoH12D4825DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99AC9260
Product RangeH12D Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max530VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max15VDC
Product RangeH12D Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
530VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
15VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
H12D Series
Technical Docs (2)
Alternatives for H12D4825D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
