Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEZ240D12SCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58T4685
Product RangeEZ Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.640 |
| 5+ | $66.290 |
| 10+ | $64.930 |
| 25+ | $63.580 |
| 50+ | $62.230 |
Price for:Each
Minimum: 1
Multiple: 1
$67.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEZ240D12SCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58T4685
Product RangeEZ Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current12A
Operating Voltage Max280Vrms
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min4VDC
Control Voltage Max15VDC
Product RangeEZ Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Quick Connect
Operating Voltage Min
24Vrms
Control Voltage Max
15VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
12A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
EZ Series
Technical Docs (3)
Alternatives for EZ240D12S
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
