Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEZ240D12SCopy
Newark Part No.37M2692
Product RangeEZ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $145.570 |
| 10+ | $117.220 |
Price for:Each
Minimum: 5
Multiple: 5
$727.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEZ240D12SCopy
Newark Part No.37M2692
Product RangeEZ Series
Technical Datasheet
Load Current12A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max15VDC
Product RangeEZ Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The EZ series panel-mount Solid State Relay with compact design for low-profile applications.
- SCR output for heavy industrial loads
- AC or DC control
- 1/4" Fast-on terminals for easy installation
Applications
Industrial
Technical Specifications
Load Current
12A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
EZ Series
Operating Voltage Max
280VAC
Relay Terminals
Quick Connect
Operating Voltage Min
24VAC
Control Voltage Max
15VDC
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for EZ240D12S
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
