Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoED24C5Copy
Newark Part No.55T5592
Product RangeED Series
Your Part Number
135 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.640 |
| 5+ | $27.020 |
| 10+ | $26.390 |
| 25+ | $25.140 |
| 50+ | $23.900 |
| 100+ | $22.650 |
| 250+ | $21.400 |
Price for:Each
Minimum: 1
Multiple: 1
$27.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoED24C5Copy
Newark Part No.55T5592
Product RangeED Series
Technical Datasheet
Contact Configuration-
Load Current5A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min18VDC
Control Voltage Max32VDC
Product RangeED Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Quick Connect
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
5A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
18VDC
Product Range
ED Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
