Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $105.040 |
| 6+ | $86.400 |
| 15+ | $70.130 |
Price for:Each
Minimum: 3
Multiple: 3
$315.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRS1Copy
Newark Part No.41X6559
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins4Pins
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DRS1 is a 10mm single-channel DIN-rail mount Socket with input status LED for either 3 to 15, 20 to 28 or 15 to 32VDC control.
- Cage style screw terminals for easy connection
- Fits standard 35mm DIN-rail
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
4Pins
Voltage Rating
-
SVHC
No SVHC (12-Jan-2017)
Socket Terminals
Screw
Current Rating
-
Product Range
-
Technical Docs (2)
Alternatives for DRS1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
