Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRC3R40D420
Newark Part No.41X6545
Product RangeDRC Series
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $205.250 |
Price for:Each
Minimum: 1
Multiple: 1
$205.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRC3R40D420
Newark Part No.41X6545
Product RangeDRC Series
Technical Datasheet
Load Current4.8A
Operating Voltage Max415VAC
Control Voltage Max30VAC
Switching ModeZero Crossing
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min48VAC
Control Voltage Min18VAC
Product RangeDRC Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Load Current
4.8A
Control Voltage Max
30VAC
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
48VAC
Product Range
DRC Series
Operating Voltage Max
415VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
18VAC
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate