Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRC3P48A400RCopy
Newark Part No.41X6505
Product RangeDRC Series
Your Part Number
19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $165.640 |
Price for:Each
Minimum: 2
Multiple: 2
$331.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRC3P48A400RCopy
Newark Part No.41X6505
Product RangeDRC Series
Technical Datasheet
Load Current4.8A
Operating Voltage Max530VAC
Control Voltage Max265VAC
Switching ModeRandom Turn On
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min48VAC
Control Voltage Min208VAC
Product RangeDRC Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Load Current
4.8A
Control Voltage Max
265VAC
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
48VAC
Product Range
DRC Series
Operating Voltage Max
530VAC
Switching Mode
Random Turn On
Contactor Terminals
Screw
Control Voltage Min
208VAC
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
