Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | DRA1-MPDCD3-BCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 62R9240 |
| Product Range | DRA1 MP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $90.280 |
| 5+ | $87.630 |
| 10+ | $84.980 |
| 25+ | $84.850 |
| 50+ | $84.710 |
Price for:Each
Minimum: 1
Multiple: 1
$90.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | DRA1-MPDCD3-BCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 62R9240 |
| Product Range | DRA1 MP Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NC |
| Load Current | 3A |
| Operating Voltage Max | 60VDC |
| Relay Mounting | DIN Rail |
| Relay Terminals | Cage Clamp |
| Switching Mode | - |
| Operating Voltage Min | 3VDC |
| Control Voltage Min | 3VDC |
| Control Voltage Max | 32VDC |
| Product Range | DRA1 MP Series |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Contact Configuration | SPST-NC |
|---|---|
| Operating Voltage Max | 60VDC |
| Relay Terminals | Cage Clamp |
| Operating Voltage Min | 3VDC |
| Control Voltage Max | 32VDC |
| SVHC | No SVHC (07-Jul-2017) |
| Load Current | 3A |
|---|---|
| Relay Mounting | DIN Rail |
| Switching Mode | - |
| Control Voltage Min | 3VDC |
| Product Range | DRA1 MP Series |
Technical Docs (2)
Alternatives for DRA1-MPDCD3-B
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
