Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | DRA1-MP240D3Copy |
| Newark Part No. | 41X6422 |
| Product Range | DRA1 MP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $183.660 |
| 6+ | $147.900 |
Price for:Each
Minimum: 3
Multiple: 3
$550.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | DRA1-MP240D3Copy |
| Newark Part No. | 41X6422 |
| Product Range | DRA1 MP Series |
| Technical Datasheet | |
| Load Current | 3A |
| Operating Voltage Max | 280VAC |
| Relay Mounting | DIN Rail |
| Relay Terminals | Cage Clamp |
| Switching Mode | Zero Crossing |
| Operating Voltage Min | 24VAC |
| Control Voltage Min | 3VDC |
| Control Voltage Max | 32VDC |
| Product Range | DRA1 MP Series |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
The DRA1-MP240D3 is a 10mm 1-channel DIN-rail mount Solid State Relay with cage style screw terminals for easy connection. It has thermally conductive epoxy encapsulation.
- 1500Ω Nominal input impedance
- 4000Vrms Dielectric strength
- 10⁹Ω Minimum insulation resistance
- 8pF Input/output maximum capacitance
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
| Load Current | 3A |
|---|---|
| Relay Mounting | DIN Rail |
| Switching Mode | Zero Crossing |
| Control Voltage Min | 3VDC |
| Product Range | DRA1 MP Series |
| Operating Voltage Max | 280VAC |
|---|---|
| Relay Terminals | Cage Clamp |
| Operating Voltage Min | 24VAC |
| Control Voltage Max | 32VDC |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (2)
Alternatives for DRA1-MP240D3
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
