Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA1-CXE240D5Copy
Newark Part No.41X6405
Product RangeDRA1 CX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $91.590 |
| 4+ | $89.010 |
Price for:Each
Minimum: 2
Multiple: 2
$183.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA1-CXE240D5Copy
Newark Part No.41X6405
Product RangeDRA1 CX Series
Contact ConfigurationSPST-NO
Load Current5A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min15VDC
Control Voltage Max32VDC
Product RangeDRA1 CX Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DRA1CXE240D5 is a 10mm 1-channel DIN rail mount ready-to-use SSR Assembly with screw terminals for easy and reliable wire connection. The zero voltage turn-on switching AC/DC output solid state relay is ideal for low to medium power control for heating or motion control applications.
- 600Vpk Transient overvoltage
- 0.1mA Maximum off-state leakage current at rated voltage
- 1.3Apk Maximum surge current (50/60Hz, 1 cycle)
- 4000VRMS (50/60Hz) Input/output/base dielectric strength
- 10⁹Ω at 500VDC Minimum insulation resistance
- 10pF Input/output maximum capacitance
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Cage Clamp
Operating Voltage Min
12VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
5A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
15VDC
Product Range
DRA1 CX Series
Alternatives for DRA1-CXE240D5
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
