Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA1-CX240D5Copy
Newark Part No.41X6410
Product RangeDRA1 CX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $132.450 |
| 4+ | $122.370 |
Price for:Each
Minimum: 2
Multiple: 2
$264.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA1-CX240D5Copy
Newark Part No.41X6410
Product RangeDRA1 CX Series
Contact ConfigurationSPST-NO
Load Current5A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min3VDC
Control Voltage Max15VDC
Product RangeDRA1 CX Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DRA1-CX240D5 is a 1-phase Solid State Relay with thermally conductive epoxy encapsulation, SPST-NO contact, zero crossing switching mode and cage clamp terminals. This DRA1 CX-series DIN-rail-mount relay features LED status indicator and socket clip fits standard 35mm DIN-rail profiles. Cage style screw terminals for easy and reliable wire connection.
- 10mm Single channel
- 1.4Vpk Maximum on-state voltage drop
- 4500Vrms Dielectric strength
- 300Ω Nominal input impedance
- 1/2 cycle ms Turn-on and 1/2 cycle µs Turn-off Maximum time
- -30 to 80°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Cage Clamp
Operating Voltage Min
12VAC
Control Voltage Max
15VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
5A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
DRA1 CX Series
Alternatives for DRA1-CX240D5
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
