Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA1-CMXE100D10Copy
Newark Part No.41X6395
Product RangeDRA1 CMX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $174.590 |
Price for:Each
Minimum: 3
Multiple: 3
$523.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA1-CMXE100D10Copy
Newark Part No.41X6395
Product RangeDRA1 CMX Series
Technical Datasheet
Load Current10A
Operating Voltage Max100VDC
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching Mode-
Operating Voltage Min1VDC
Control Voltage Min20VDC
Control Voltage Max28VDC
Product RangeDRA1 CMX Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DRA1-CMXE100D10 is a 10mm 1-channel DIN-rail mount Solid State Relay with cage style screw terminals for easy connection. It has thermally conductive epoxy encapsulation.
- LED status indicator
- 780Ω Nominal input impedance
- 2500Vrms Dielectric strength
- 10⁹Ω Minimum insulation resistance
- 15pF Input/output maximum capacitance
- -30 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Load Current
10A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
20VDC
Product Range
DRA1 CMX Series
Operating Voltage Max
100VDC
Relay Terminals
Cage Clamp
Operating Voltage Min
1VDC
Control Voltage Max
28VDC
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for DRA1-CMXE100D10
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
