Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | DR24D03RCopy |
| Newark Part No. | 41X6621 |
| Product Range | SeriesOne DR Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $71.930 |
| 6+ | $62.670 |
| 15+ | $60.200 |
Price for:Each
Minimum: 3
Multiple: 3
$215.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | DR24D03RCopy |
| Newark Part No. | 41X6621 |
| Product Range | SeriesOne DR Series |
| Technical Datasheet | |
| Contact Configuration | - |
| Load Current | 3A |
| Operating Voltage Max | 280VAC |
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Switching Mode | Random Turn On |
| Operating Voltage Min | 24VAC |
| Control Voltage Min | 4VDC |
| Control Voltage Max | 32VDC |
| Product Range | SeriesOne DR Series |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
The DR24D03R is a 1-phase DIN rail-mount AC output Solid State Relay with LED input status indicator.
- Instantaneous turn-on switching type
- 600Vpk Transient overvoltage
- 0.15ARMS Minimum load current
- 0.1mA Maximum off-state leakage current at rated voltage
- 1.3Vpk Maximum on-state voltage drop at rated current
- 0.5 Minimum power factor (at maximum load)
- 4VDC Minimum turn-on voltage
- 1VDC Minimum turn-off voltage
- 4000VRMS Dielectric strength (input/output/base (50/60Hz))
- 10pF Maximum capacitance (input/output)
Applications
Industrial
Technical Specifications
| Contact Configuration | - |
|---|---|
| Operating Voltage Max | 280VAC |
| Relay Terminals | Screw |
| Operating Voltage Min | 24VAC |
| Control Voltage Max | 32VDC |
| SVHC | No SVHC (12-Jan-2017) |
| Load Current | 3A |
|---|---|
| Relay Mounting | DIN Rail |
| Switching Mode | Random Turn On |
| Control Voltage Min | 4VDC |
| Product Range | SeriesOne DR Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
