Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | DR24D03Copy |
| Newark Part No. | 41X6620 |
| Product Range | SeriesOne DR Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $70.020 |
| 6+ | $68.310 |
| 15+ | $58.600 |
Price for:Each
Minimum: 3
Multiple: 3
$210.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | DR24D03Copy |
| Newark Part No. | 41X6620 |
| Product Range | SeriesOne DR Series |
| Technical Datasheet | |
| Contact Configuration | - |
| Load Current | 3A |
| Operating Voltage Max | 280VAC |
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Switching Mode | Zero Crossing |
| Operating Voltage Min | 24VAC |
| Control Voltage Min | 4VDC |
| Control Voltage Max | 32VDC |
| Product Range | SeriesOne DR Series |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
The DR24D03 is a DIN rail mount Solid State Relay with LED input status indicator.
- Zero voltage turn-on switching
- 600Vpk Transient overvoltage
- 0.1mA Maximum off-state leakage current at rated voltage
- 1.3Apk Maximum surge current (50/60Hz, 1 cycle)
- 4000VRMS (50/60Hz) Input/output/base dielectric strength
- 10⁹Ω at 500VDC Minimum insulation resistance
- 10pF Input/output maximum capacitance
Applications
Industrial
Technical Specifications
| Contact Configuration | - |
|---|---|
| Operating Voltage Max | 280VAC |
| Relay Terminals | Screw |
| Operating Voltage Min | 24VAC |
| Control Voltage Max | 32VDC |
| SVHC | No SVHC (12-Jan-2017) |
| Load Current | 3A |
|---|---|
| Relay Mounting | DIN Rail |
| Switching Mode | Zero Crossing |
| Control Voltage Min | 4VDC |
| Product Range | SeriesOne DR Series |
Technical Docs (3)
Alternatives for DR24D03
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
