Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | DR24B03RCopy |
| Newark Part No. | 41X6616 |
| Product Range | SeriesOne DR Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $63.830 |
| 20+ | $63.210 |
| 50+ | $61.950 |
Price for:Each
Minimum: 10
Multiple: 10
$638.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | DR24B03RCopy |
| Newark Part No. | 41X6616 |
| Product Range | SeriesOne DR Series |
| Technical Datasheet | |
| Contact Configuration | - |
| Load Current | 3A |
| Operating Voltage Max | 280VAC |
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Switching Mode | Random Turn On |
| Operating Voltage Min | 24VAC |
| Control Voltage Min | 90VAC |
| Control Voltage Max | 140VAC |
| Product Range | SeriesOne DR Series |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Contact Configuration | - |
|---|---|
| Operating Voltage Max | 280VAC |
| Relay Terminals | Screw |
| Operating Voltage Min | 24VAC |
| Control Voltage Max | 140VAC |
| SVHC | No SVHC (12-Jan-2017) |
| Load Current | 3A |
|---|---|
| Relay Mounting | DIN Rail |
| Switching Mode | Random Turn On |
| Control Voltage Min | 90VAC |
| Product Range | SeriesOne DR Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
