Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR22C60A32VJCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.45AM3646
Product RangeNova22 DR22C Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.510 |
| 5+ | $121.040 |
| 10+ | $118.570 |
| 25+ | $116.100 |
| 50+ | $113.630 |
| 100+ | $111.160 |
| 10000+ | $108.690 |
Price for:Each
Minimum: 1
Multiple: 1
$123.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR22C60A32VJCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.45AM3646
Product RangeNova22 DR22C Series
Contact ConfigurationSPST-NO
Load Current32A
Operating Voltage Max600VAC
Relay MountingDIN Rail
Relay TerminalsSpring
Switching ModeZero Voltage Turn On
Operating Voltage Min48VAC
Control Voltage Min90V
Control Voltage Max280V
Product RangeNova22 DR22C Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
600VAC
Relay Terminals
Spring
Operating Voltage Min
48VAC
Control Voltage Max
280V
SVHC
No SVHC (21-Jan-2025)
Load Current
32A
Relay Mounting
DIN Rail
Switching Mode
Zero Voltage Turn On
Control Voltage Min
90V
Product Range
Nova22 DR22C Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
