Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | DR10D03Copy |
| Newark Part No. | 41X6606 |
| Product Range | SeriesOne DR Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $90.220 |
| 6+ | $85.200 |
| 15+ | $79.950 |
Price for:Each
Minimum: 3
Multiple: 3
$270.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | DR10D03Copy |
| Newark Part No. | 41X6606 |
| Product Range | SeriesOne DR Series |
| Technical Datasheet | |
| Load Current | 3A |
| Operating Voltage Max | 100VDC |
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Switching Mode | Zero Crossing |
| Operating Voltage Min | 1VDC |
| Control Voltage Min | 4VDC |
| Control Voltage Max | 32VDC |
| Product Range | SeriesOne DR Series |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
The DR10D03 is a Solid State Relay with zero voltage (resistive loads) turn-on output. It fits standard 35mm DIN-rail.
- LED input status indicator
- 4000Vrms Dielectric strength
- 10⁹Ω Minimum insulation resistance
- 10pF Input/output maximum capacitance
- -30 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
| Load Current | 3A |
|---|---|
| Relay Mounting | DIN Rail |
| Switching Mode | Zero Crossing |
| Control Voltage Min | 4VDC |
| Product Range | SeriesOne DR Series |
| Operating Voltage Max | 100VDC |
|---|---|
| Relay Terminals | Screw |
| Operating Voltage Min | 1VDC |
| Control Voltage Max | 32VDC |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (3)
Alternatives for DR10D03
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
