Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | DR06D03Copy |
| Newark Part No. | 41X6603 |
| Product Range | SeriesOne DR Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $79.940 |
| 6+ | $69.400 |
Price for:Each
Minimum: 3
Multiple: 3
$239.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | DR06D03Copy |
| Newark Part No. | 41X6603 |
| Product Range | SeriesOne DR Series |
| Technical Datasheet | |
| Contact Configuration | - |
| Load Current | 3A |
| Operating Voltage Max | 60VDC |
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Switching Mode | Zero Crossing |
| Operating Voltage Min | 1VDC |
| Control Voltage Min | 4VDC |
| Control Voltage Max | 32VDC |
| Product Range | SeriesOne DR Series |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
The DR06D03 is a 1-phase Solid-state Relay with DIN rail mount, SeriesOne DR. DC output, AC or DC control. Zero-crossing (resistive loads) or random turn-on (inductive loads) output. Fits standard 35mm DIN-rail. Load voltage ratings of 1 to 60VDC. UL 508 Endurance rating for enhanced reliability. UL Class I and II, Division 2, for Hazardous Locations.
- LED input status indicator
- -30 to 80°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Contact Configuration | - |
|---|---|
| Operating Voltage Max | 60VDC |
| Relay Terminals | Screw |
| Operating Voltage Min | 1VDC |
| Control Voltage Max | 32VDC |
| SVHC | No SVHC (12-Jan-2017) |
| Load Current | 3A |
|---|---|
| Relay Mounting | DIN Rail |
| Switching Mode | Zero Crossing |
| Control Voltage Min | 4VDC |
| Product Range | SeriesOne DR Series |
Technical Docs (3)
Alternatives for DR06D03
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
