Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR-IAC24Copy
Newark Part No.37M2401
Product RangeDR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $126.030 |
| 10+ | $123.180 |
| 25+ | $120.730 |
| 50+ | $118.870 |
| 100+ | $117.440 |
Price for:Each
Minimum: 5
Multiple: 1
$630.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR-IAC24Copy
Newark Part No.37M2401
Product RangeDR Series
Technical Datasheet
Current Rating6mA
Product RangeDR Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
DR-IAC24 is a DIN rail mountable single point input module.
- Input voltage range from 90-140 VAC/DC
- 30VDC output
- KV optical isolation
- Input and output barrier strips accept 14 to 2AWG wire
- Configured for panel mounting
- Open-collector output, with LED status indicator
- Input / output isolation voltage is 4000Vrms
Technical Specifications
Current Rating
6mA
SVHC
No SVHC (12-Jan-2017)
Product Range
DR Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
