Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDP4R60D60Copy
Newark Part No.41X6368
Product RangeDP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $752.040 |
Price for:Each
Minimum: 3
Multiple: 1
$2,256.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDP4R60D60Copy
Newark Part No.41X6368
Product RangeDP Series
Technical Datasheet
Load Current60A
Operating Voltage Max48VDC
Control Voltage Max15VDC
Switching Mode-
Contactor MountingPanel
Contactor TerminalsScrew
Operating Voltage Min1VDC
Control Voltage Min4.5VDC
Product RangeDP Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DP series DC load reversing Solid State Contactor with advanced DC switching technology. It has high power H-bridge configuration with optional soft start/ramp up, soft stop/ramp down and brake features for use in DC load reversing applications. The solid state DC reversers are an all-solid-state design with 2.5kV optical isolation and incorporate low dissipation power FETs for fast and efficient load control.
- Convenient FET switches in H-bridge configuration
- Built-in protective forward/reverse interlock function
- UL and IEC ratings for general use and motor loads
- LED status indicators for operating modes
Applications
Industrial, Motor Drive & Control, Automotive
Technical Specifications
Load Current
60A
Control Voltage Max
15VDC
Contactor Mounting
Panel
Operating Voltage Min
1VDC
Product Range
DP Series
Operating Voltage Max
48VDC
Switching Mode
-
Contactor Terminals
Screw
Control Voltage Min
4.5VDC
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
