Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDO061ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13N4439
Product RangeDO Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.920 |
| 5+ | $35.200 |
| 10+ | $34.480 |
| 25+ | $33.760 |
| 50+ | $33.050 |
| 100+ | $32.330 |
| 250+ | $31.610 |
| 5000+ | $30.890 |
Price for:Each
Minimum: 1
Multiple: 1
$35.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDO061ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13N4439
Product RangeDO Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current1A
Operating Voltage Max60VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeDC Switch
Operating Voltage Min3VDC
Control Voltage Min3VDC
Control Voltage Max9VDC
Product RangeDO Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
60VDC
Relay Terminals
Through Hole
Operating Voltage Min
3VDC
Control Voltage Max
9VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
1A
Relay Mounting
PCB
Switching Mode
DC Switch
Control Voltage Min
3VDC
Product Range
DO Series
Technical Docs (1)
Alternatives for DO061A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
