Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDMO063
Newark Part No.37M2381
Product RangeDMO Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $48.930 |
| 5+ | $47.920 |
| 10+ | $47.150 |
| 25+ | $45.830 |
| 50+ | $45.000 |
Price for:Each
Minimum: 1
Multiple: 1
$48.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDMO063
Newark Part No.37M2381
Product RangeDMO Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max60VDC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching Mode-
Operating Voltage Min0VDC
Control Voltage Min3VDC
Control Voltage Max10VDC
Product RangeDMO Series
SVHCNo SVHC (12-Jan-2017)
Alternatives for DMO063
1 Product Found
Product Overview
The DMO063 is a 1-phase Mini-SIP Solid State Relay with thermally conductive epoxy encapsulation. This DMO-series PCB mount relay has SPST-NO contact, DC switch mode and through hole terminals.
- DC control
- MOSFET Output
- 0.4 Maximum on-state voltage drop
- 2500Vrms Dielectric strength
- 270Ω Nominal input impedance
- 50µs Turn-on and 300µs turn-off maximum time
- -30 to 80°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
60VDC
Relay Terminals
Solder
Operating Voltage Min
0VDC
Control Voltage Max
10VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
3A
Relay Mounting
Through Hole
Switching Mode
-
Control Voltage Min
3VDC
Product Range
DMO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate