Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDC200D60CCopy
Newark Part No.73T9119
Product RangePowerPlus DC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $224.690 |
| 5+ | $219.660 |
| 10+ | $215.990 |
| 25+ | $212.690 |
Price for:Each
Minimum: 1
Multiple: 1
$224.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDC200D60CCopy
Newark Part No.73T9119
Product RangePowerPlus DC Series
Technical Datasheet
Contact Configuration-
Load Current60A
Operating Voltage Max150VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min7VDC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangePowerPlus DC Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
150VDC
Relay Terminals
Screw
Operating Voltage Min
7VDC
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
60A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
PowerPlus DC Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
