Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD53TP25DCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.01M7428
Product Range53TP Series
Your Part Number
6 In Stock
23 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $347.660 |
| 5+ | $324.690 |
| 10+ | $306.310 |
| 25+ | $286.400 |
| 50+ | $271.080 |
| 100+ | $257.300 |
Price for:Each
Minimum: 1
Multiple: 1
$347.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD53TP25DCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.01M7428
Product Range53TP Series
Technical Datasheet
Load Current25A
Operating Voltage Max530VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingPanel
Contactor TerminalsScrew
Operating Voltage Min48VAC
Control Voltage Min4VDC
Product Range53TP Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Current
25A
Control Voltage Max
32VDC
Contactor Mounting
Panel
Operating Voltage Min
48VAC
Product Range
53TP Series
Operating Voltage Max
530VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
4VDC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for D53TP25D
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
