Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD4825Copy
Newark Part No.37M2478
Product RangeD48 Series
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $91.270 |
| 5+ | $88.000 |
| 10+ | $84.720 |
| 25+ | $84.380 |
| 50+ | $84.030 |
| 100+ | $83.690 |
| 10000+ | $82.020 |
Price for:Each
Minimum: 1
Multiple: 1
$91.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD4825Copy
Newark Part No.37M2478
Product RangeD48 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max530VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeD48 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The D4825 is a Solid State Relay with aluminium base plate, 94V-0 housing, SPST-NO contact, zero crossing switching mode and screw terminals. This series-1 panel mount relay features improved SEMS screw and washer, redesigned housing with anti-rotation barriers. Direct bond copper substrate and direct power lead frame. EMC compliant to level-3.
- Epoxy-free design
- AC or DC Control
- SCR output for heavy industrial loads
- 1.15Vrms Maximum on-state voltage drop
- 4000Vrms Dielectric strength
- Current regulated nominal input impedance
- 1/2 cycle ms Turn-on/off maximum time
- -40 to 80°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
530VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
D48 Series
Technical Docs (2)
Alternatives for D4825
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
