Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCX240D5RCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.13N4418
Product RangeCX Series
Your Part Number
122 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.570 |
| 5+ | $26.950 |
| 10+ | $26.320 |
| 25+ | $25.070 |
Price for:Each
Minimum: 1
Multiple: 1
$27.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCX240D5RCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.13N4418
Product RangeCX Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current5A
Operating Voltage Max280Vrms
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeRandom Turn On
Operating Voltage Min12Vrms
Control Voltage Min3VDC
Control Voltage Max15VDC
Product RangeCX Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Through Hole
Operating Voltage Min
12Vrms
Control Voltage Max
15VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
5A
Relay Mounting
PCB
Switching Mode
Random Turn On
Control Voltage Min
3VDC
Product Range
CX Series
Technical Docs (2)
Alternatives for CX240D5R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
