Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCWU2450-10
Newark Part No.41X6077
Product RangeCW Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $134.910 |
| 10+ | $131.970 |
| 25+ | $129.430 |
Price for:Each
Minimum: 5
Multiple: 1
$674.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCWU2450-10
Newark Part No.41X6077
Product RangeCW Series
Technical Datasheet
Contact Configuration-
Load Current50A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeRandom Turn On
Operating Voltage Min24VAC
Control Voltage Min20VDC
Control Voltage Max48VDC
Product RangeCW Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
48VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Random Turn On
Control Voltage Min
20VDC
Product Range
CW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
