Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCWU24125P
Newark Part No.41X6070
Product RangeCW Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $250.960 |
Price for:Each
Minimum: 3
Multiple: 1
$752.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCWU24125P
Newark Part No.41X6070
Product RangeCW Series
Technical Datasheet
Contact Configuration-
Load Current125A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min20VDC
Control Voltage Max48VDC
Product RangeCW Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
48VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
125A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
20VDC
Product Range
CW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
