Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCWD2425Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13N4397
Product RangeCW Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.320 |
| 5+ | $72.730 |
| 10+ | $71.130 |
| 25+ | $69.570 |
| 50+ | $68.020 |
| 100+ | $66.460 |
| 250+ | $65.130 |
Price for:Each
Minimum: 1
Multiple: 1
$74.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCWD2425Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13N4397
Product RangeCW Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max280Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeCW Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Screw
Operating Voltage Min
24Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
CW Series
Technical Docs (2)
Alternatives for CWD2425
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
