Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCWA2425
Newark Part No.37M2234
Product RangeCW Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $92.540 |
| 5+ | $90.300 |
| 10+ | $88.270 |
Price for:Each
Minimum: 2
Multiple: 1
$185.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCWA2425
Newark Part No.37M2234
Product RangeCW Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min90VAC
Control Voltage Max280VAC
Product RangeCW Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The CW24 series panel-mount Solid State Relay with SCR output for heavy industrial loads. It has redesigned housing with anti-rotation barriers and DBC substrate for superior thermal performance.
- LED status indicator
- Improved SEMS screw and washer
- AC or DC control and Universal AC/DC control
- EMC compliant to level 3
- Epoxy-free design
- Removable IP20 touch-safe cover
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
280VAC
SVHC
No SVHC (12-Jan-2017)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
CW Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
