New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Solid State Relays & Contactors
                                                                                                    5. Solid State Relays
                                                                                                    Print Page

                                                                                                    CN024D24

                                                                                                    Solid State Relay, 3.5 A, 24 VDC, Through Hole, Solder, Zero Crossing

                                                                                                    SENSATA/CRYDOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SENSATA/CRYDOM CN024D24
                                                                                                    ManufacturerSENSATA/CRYDOM
                                                                                                    Manufacturer Part NoCN024D24
                                                                                                    Newark Part No.41X6016
                                                                                                    Product RangeCN Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    29 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$36.620
                                                                                                    Price for:Each
                                                                                                    Minimum: 5
                                                                                                    Multiple: 1
                                                                                                    $183.10
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SENSATA/CRYDOM
                                                                                                    ManufacturerSENSATA/CRYDOM
                                                                                                    Manufacturer Part NoCN024D24
                                                                                                    Newark Part No.41X6016
                                                                                                    Product RangeCN Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Contact Configuration-
                                                                                                    Load Current3.5A
                                                                                                    Operating Voltage Max24VDC
                                                                                                    Relay MountingThrough Hole
                                                                                                    Relay TerminalsSolder
                                                                                                    Switching ModeZero Crossing
                                                                                                    Operating Voltage Min0VDC
                                                                                                    Control Voltage Min15VDC
                                                                                                    Control Voltage Max30VDC
                                                                                                    Product RangeCN Series
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    The CN024D24 is a PCB mount Solid State Relay features DC control, zero voltage turn-on switching and UL94V-0 housing.

                                                                                                    • 3.5KΩ Nominal input impedance
                                                                                                    • 7mA at 24VDC Typical input current
                                                                                                    • 2.5kV Input/output dielectric strength
                                                                                                    • 1.5pF Input/output maximum capacitance
                                                                                                    • IP67 Protection rating

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Contact Configuration

                                                                                                    -

                                                                                                    Operating Voltage Max

                                                                                                    24VDC

                                                                                                    Relay Terminals

                                                                                                    Solder

                                                                                                    Operating Voltage Min

                                                                                                    0VDC

                                                                                                    Control Voltage Max

                                                                                                    30VDC

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Load Current

                                                                                                    3.5A

                                                                                                    Relay Mounting

                                                                                                    Through Hole

                                                                                                    Switching Mode

                                                                                                    Zero Crossing

                                                                                                    Control Voltage Min

                                                                                                    15VDC

                                                                                                    Product Range

                                                                                                    CN Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.