Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | CMRD4845Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 13N4217 |
| Product Range | CMR Series |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $195.810 |
| 5+ | $182.870 |
| 10+ | $172.520 |
| 25+ | $161.310 |
| 50+ | $152.680 |
| 100+ | $144.920 |
Price for:Each
Minimum: 1
Multiple: 1
$195.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | CMRD4845Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 13N4217 |
| Product Range | CMR Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Load Current | 45A |
| Operating Voltage Max | 530Vrms |
| Relay Mounting | DIN Rail |
| Relay Terminals | Cage Clamp |
| Switching Mode | Zero Crossing |
| Operating Voltage Min | 48Vrms |
| Control Voltage Min | 4VDC |
| Control Voltage Max | 32VDC |
| Product Range | CMR Series |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Operating Voltage Max | 530Vrms |
| Relay Terminals | Cage Clamp |
| Operating Voltage Min | 48Vrms |
| Control Voltage Max | 32VDC |
| SVHC | No SVHC (07-Jul-2017) |
| Load Current | 45A |
|---|---|
| Relay Mounting | DIN Rail |
| Switching Mode | Zero Crossing |
| Control Voltage Min | 4VDC |
| Product Range | CMR Series |
Technical Docs (1)
Alternatives for CMRD4845
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
