Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | CMRD2455Copy |
| Newark Part No. | 37M2166 |
| Product Range | CMR Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $244.200 |
Price for:Each
Minimum: 5
Multiple: 5
$1,221.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | CMRD2455Copy |
| Newark Part No. | 37M2166 |
| Product Range | CMR Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Load Current | 55A |
| Operating Voltage Max | 280VAC |
| Relay Mounting | DIN Rail |
| Relay Terminals | Cage Clamp |
| Switching Mode | Zero Crossing |
| Operating Voltage Min | 24VAC |
| Control Voltage Min | 3VDC |
| Control Voltage Max | 32VDC |
| Product Range | CMR Series |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Operating Voltage Max | 280VAC |
| Relay Terminals | Cage Clamp |
| Operating Voltage Min | 24VAC |
| Control Voltage Max | 32VDC |
| SVHC | No SVHC (12-Jan-2017) |
| Load Current | 55A |
|---|---|
| Relay Mounting | DIN Rail |
| Switching Mode | Zero Crossing |
| Control Voltage Min | 3VDC |
| Product Range | CMR Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
