Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKRA2420Copy
Newark Part No.37M2006
Product RangeCKR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $210.070 |
| 5+ | $196.180 |
| 10+ | $185.080 |
| 25+ | $173.050 |
| 50+ | $163.800 |
| 100+ | $155.470 |
Price for:Each
Minimum: 2
Multiple: 2
$420.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKRA2420Copy
Newark Part No.37M2006
Product RangeCKR Series
Contact Configuration-
Load Current20A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min110VAC
Control Voltage Max280VAC
Product RangeCKR Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The CKRA2420 is a DIN-rail mount Solid State Relay with SCR output for heavy industrial loads. It has zero-voltage turn-on switching, thermally conductive epoxy encapsulation and box clamp terminals.
- Green LED status indicator display
- 4000Vrms Dielectric strength
- 10⁹Ω Minimum insulation resistance
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Cage Clamp
Operating Voltage Min
24VAC
Control Voltage Max
280VAC
SVHC
No SVHC (12-Jan-2017)
Load Current
20A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
110VAC
Product Range
CKR Series
Alternatives for CKRA2420
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
