Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKM0630Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13N4208
Product RangeCKM Series
Your Part Number
25 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $233.390 |
| 5+ | $228.090 |
| 10+ | $222.790 |
| 25+ | $212.200 |
| 50+ | $207.960 |
Price for:Each
Minimum: 1
Multiple: 1
$233.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKM0630Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13N4208
Product RangeCKM Series
Contact ConfigurationSPST-NO
Load Current30A
Operating Voltage Max60VDC
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching Mode-
Operating Voltage Min0VDC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeCKM Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
60VDC
Relay Terminals
Cage Clamp
Operating Voltage Min
0VDC
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
30A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
4VDC
Product Range
CKM Series
Alternatives for CKM0630
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
