Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKM0610
Newark Part No.72M7289
Product RangeCKM Series
Your Part Number
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $166.090 |
| 5+ | $161.750 |
| 10+ | $158.600 |
| 25+ | $155.760 |
| 50+ | $153.190 |
Price for:Each
Minimum: 1
Multiple: 1
$166.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKM0610
Newark Part No.72M7289
Product RangeCKM Series
Technical Datasheet
Load Current10A
Operating Voltage Max60VDC
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching Mode-
Operating Voltage Min0VDC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeCKM Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The CKM0610 is a Solid State Relay with thermally conductive epoxy encapsulation and cage box clamp terminals. This CKM-series DIN-rail-mount relay features low leakage and LED input status indicator.
- 10AWG Maximum wire size
- Green LED status indicator display
- DC control
- MOSFET Output
- 0.2VDC Maximum on-state voltage drop
- 2500Vrms Dielectric strength
- 1ms Turn-on/off maximum time
- -40 to 80°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Load Current
10A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
4VDC
Product Range
CKM Series
Operating Voltage Max
60VDC
Relay Terminals
Cage Clamp
Operating Voltage Min
0VDC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate