Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part No84137750
Newark Part No.02P0484
Product RangeGN Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $118.300 |
| 10+ | $115.710 |
| 25+ | $113.490 |
| 50+ | $111.800 |
| 100+ | $110.500 |
Price for:Each
Minimum: 5
Multiple: 1
$591.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part No84137750
Newark Part No.02P0484
Product RangeGN Series
Technical Datasheet
Contact Configuration-
Load Current10A
Operating Voltage Max60VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min3VDC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeGN Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
84137750 is a GN series DC output SSR. Approvals are EN60950-1: Meets the requirements of sections1.5: 1,7: 2.9: 2.10.5.3: 4.2: 4.5: 4.7, IEC 61000-4-2 Electrostatic Discharge Level 3, IEC 61000-4-4 Electrically Fast Transients Level 3, IEC 61000-4-5 Electrical Surges Level 3.
- Transistor and mosfet output, LED input status indicator
- Improved SEMS screw and washer, redesigned housing with anti-rotation barriers
- Included (IP20) touch safe cover, transistor output type
- 1 to 50VDC rated voltage range, 30 Amps load current
- Control voltage range from 3.5 to 32VDC
- UL94 V-0 housing material, aluminum baseplate material
- Maximum turn-on time is 100μsec
- Maximum turn-off time is 200μsec
- 10⁹Ohms minimum insulation resistance at 500VDC
- Ambient operating temperature range from -40 to 100°C
Technical Specifications
Contact Configuration
-
Operating Voltage Max
60VDC
Relay Terminals
Screw
Operating Voltage Min
3VDC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
3VDC
Product Range
GN Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate