Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part No84134900Copy
Newark Part No.02P0419
Product RangeGNA5 Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $83.580 |
| 5+ | $81.560 |
| 10+ | $79.730 |
| 25+ | $78.150 |
Price for:Each
Minimum: 2
Multiple: 1
$167.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part No84134900Copy
Newark Part No.02P0419
Product RangeGNA5 Series
Technical Datasheet
Contact Configuration-
Load Current10A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeGNA5 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 84134900 is a panel-mount Solid State Relay with Triac output. It has redesigned housing with anti-rotation barriers and epoxy free design.
- LED status indicator
- Improved SEMS screw and washer
- EMC compliant to level 3
- IP00 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
GNA5 Series
Technical Docs (2)
Alternatives for 84134900
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
