Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | 3F20Copy |
| Manufacturer Standard Lead Time | 58 weeks |
| Newark Part No. | 02M0120 |
| Your Part Number | |
| Technical Datasheet |
480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.760 |
| 5+ | $86.890 |
| 10+ | $85.020 |
| 25+ | $83.320 |
| 50+ | $81.620 |
Price for:Each
Minimum: 1
Multiple: 1
$88.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | 3F20Copy |
| Manufacturer Standard Lead Time | 58 weeks |
| Newark Part No. | 02M0120 |
| Technical Datasheet | |
| Input Voltage Max | 475V |
| Input Voltage Min | 475V |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Input Voltage Max | 475V |
|---|---|
| Product Range | - |
| Input Voltage Min | 475V |
|---|---|
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Alternatives for 3F20
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
