Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | 1F25Copy |
| Newark Part No. | 37M9885 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $134.110 |
| 10+ | $107.990 |
Price for:Each
Minimum: 5
Multiple: 5
$670.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | 1F25Copy |
| Newark Part No. | 37M9885 |
| Technical Datasheet | |
| Input Voltage Max | 275Vrms |
| Input Voltage Min | - |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
The 1F25 is an EMI noise Suppression Filter for SSRs in single-phase system. The AC filter features connects between incoming lines of the main supply, reduced conducted noise by around 30dB and easily added to existing designs.
- -40 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
| Input Voltage Max | 275Vrms |
|---|---|
| Product Range | - |
| Input Voltage Min | - |
|---|---|
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Alternatives for 1F25
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
